
SMHE90A-TP | |
|---|---|
DigiKey Part Number | 353-SMHE90A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMHE90A-TP |
Description | TVS DIODE 90VWM 146V SOD323HEB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 1A Ipp Tvs Diode Surface Mount SOD-323HE-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04892 € | 122,30 € |
| 5.000 | 0,03959 € | 197,95 € |
| 7.500 | 0,03658 € | 274,35 € |
| 12.500 | 0,03313 € | 414,12 € |
| 17.500 | 0,03270 € | 572,25 € |
| 25.000 | 0,03205 € | 801,25 € |
| 62.500 | 0,02689 € | 1.680,62 € |
| Unit Price without VAT: | 0,04892 € |
|---|---|
| Unit Price with VAT: | 0,05821 € |

