
SMHE78AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SMHE78AHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMHE78AHE3-TP |
Description | 150W TVS,SOD-323HE-B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 1.19A Ipp Tvs Diode Surface Mount SOD-323HE-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 1.19A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03718 € | 92,95 € |
| 5.000 | 0,03580 € | 179,00 € |
| 7.500 | 0,03511 € | 263,33 € |
| 12.500 | 0,03435 € | 429,38 € |
| 17.500 | 0,03390 € | 593,25 € |
| 25.000 | 0,03347 € | 836,75 € |
| 62.500 | 0,03255 € | 2.034,38 € |
| 125.000 | 0,03199 € | 3.998,75 € |
| 250.000 | 0,03153 € | 7.882,50 € |
| Unit Price without VAT: | 0,03718 € |
|---|---|
| Unit Price with VAT: | 0,04424 € |

