


SMH13A-TP | |
|---|---|
DigiKey Part Number | 353-SMH13A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMH13A-TP |
Description | TVS DIODE 13VWM 21.5VC SOD123HL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SOD-123HL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123H | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07353 € | 183,82 € |
| 5.000 | 0,06638 € | 331,90 € |
| 7.500 | 0,06273 € | 470,47 € |
| 12.500 | 0,05862 € | 732,75 € |
| 17.500 | 0,05619 € | 983,32 € |
| 25.000 | 0,05383 € | 1.345,75 € |
| 62.500 | 0,04864 € | 3.040,00 € |
| 125.000 | 0,04589 € | 5.736,25 € |
| Unit Price without VAT: | 0,07353 € |
|---|---|
| Unit Price with VAT: | 0,08750 € |

