


SMH12A-TP | |
|---|---|
DigiKey Part Number | 353-SMH12A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMH12A-TP |
Description | TVS DIODE 12VWM 19.9VC SOD123HL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 10.05A Ipp Tvs Diode Surface Mount SOD-123HL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 10.05A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123H | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07446 € | 186,15 € |
| 5.000 | 0,06721 € | 336,05 € |
| 7.500 | 0,06352 € | 476,40 € |
| 12.500 | 0,05936 € | 742,00 € |
| 17.500 | 0,05690 € | 995,75 € |
| 25.000 | 0,05451 € | 1.362,75 € |
| 62.500 | 0,04925 € | 3.078,12 € |
| 125.000 | 0,04647 € | 5.808,75 € |
| Unit Price without VAT: | 0,07446 € |
|---|---|
| Unit Price with VAT: | 0,08861 € |

