
SMGJ80CA-TP | |
|---|---|
DigiKey Part Number | 353-SMGJ80CA-TPTR-ND - Tape & Reel (TR) 353-SMGJ80CA-TPCT-ND - Cut Tape (CT) 353-SMGJ80CA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMGJ80CA-TP |
Description | TVS DIODE 80VWM 130VC SMG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 130V Clamp 2500A (2.5kA) (8/20µs) Ipp Tvs Diode Surface Mount SMG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 80V | |
Voltage - Breakdown (Min) | 90V | |
Voltage - Clamping (Max) @ Ipp | 130V | |
Current - Peak Pulse (10/1000µs) | 2500A (2.5kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1500pF @ 10kHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 2,12500 € | 21,25 € |
| 100 | 1,54610 € | 154,61 € |
| 500 | 1,37842 € | 689,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,12949 € | 1.694,24 € |
| 3.000 | 1,12616 € | 3.378,48 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

