


SMF90AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SMF90AHE3-TP-ND |
Manufacturer | |
Manufacturer Product Number | SMF90AHE3-TP |
Description | TVS DIODE 90VWM 146VC SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 1.2A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 1.2A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08764 € | 219,10 € |
| Unit Price without VAT: | 0,08764 € |
|---|---|
| Unit Price with VAT: | 0,10429 € |

