


SMF8.0CAQ-TP | |
|---|---|
DigiKey Part Number | 353-SMF8.0CAQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF8.0CAQ-TP |
Description | TVS DIODE 8VWM 13.6VC SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 14.71A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 14.71A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10081 € | 252,03 € |
| 5.000 | 0,09151 € | 457,55 € |
| 7.500 | 0,08676 € | 650,70 € |
| 12.500 | 0,08143 € | 1.017,88 € |
| 17.500 | 0,07827 € | 1.369,73 € |
| 25.000 | 0,07520 € | 1.880,00 € |
| 62.500 | 0,06846 € | 4.278,75 € |
| Unit Price without VAT: | 0,10081 € |
|---|---|
| Unit Price with VAT: | 0,11996 € |

