



SMF8.0A-TP | |
|---|---|
DigiKey Part Number | SMF8.0A-TPMSTR-ND - Tape & Reel (TR) SMF8.0A-TPMSCT-ND - Cut Tape (CT) SMF8.0A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF8.0A-TP |
Description | TVS DIODE 8VWM 13.6VC SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 14.7A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 14.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12600 € | 1,26 € |
| 100 | 0,09410 € | 9,41 € |
| 500 | 0,08718 € | 43,59 € |
| 1.000 | 0,08380 € | 83,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05700 € | 142,50 € |
| 5.000 | 0,05269 € | 263,45 € |
| 7.500 | 0,05166 € | 387,45 € |
| 12.500 | 0,05163 € | 645,38 € |
| 17.500 | 0,04731 € | 827,92 € |
| 62.500 | 0,04261 € | 2.663,12 € |
| 125.000 | 0,03971 € | 4.963,75 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |






