12.9V Clamp 15.5A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.9V Clamp 15.5A Ipp Tvs Diode Surface Mount SOD-123FL
SOD 123FL

SMF7.5CA-TP

DigiKey Part Number
353-SMF7.5CA-TP-ND
Manufacturer
Manufacturer Product Number
SMF7.5CA-TP
Description
TVS DIODE 7.5VWM 12.9V SOD123FL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12.9V Clamp 15.5A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
15.5A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5000,06303 €157,58 €
Unit Price without VAT:0,06303 €
Unit Price with VAT:0,07501 €