


SMF48AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMF48AQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF48AQ-TP |
Description | TVS DIODE 48VWM 77.4VC SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 2.6A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 2.6A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09159 € | 228,98 € |
| 5.000 | 0,08297 € | 414,85 € |
| 7.500 | 0,07858 € | 589,35 € |
| 12.500 | 0,07364 € | 920,50 € |
| 17.500 | 0,07072 € | 1.237,60 € |
| 25.000 | 0,06788 € | 1.697,00 € |
| 62.500 | 0,06164 € | 3.852,50 € |
| 125.000 | 0,06024 € | 7.530,00 € |
| Unit Price without VAT: | 0,09159 € |
|---|---|
| Unit Price with VAT: | 0,10899 € |

