



SMF40A-TP | |
|---|---|
DigiKey Part Number | SMF40A-TPMSTR-ND - Tape & Reel (TR) SMF40A-TPMSCT-ND - Cut Tape (CT) SMF40A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF40A-TP |
Description | TVS DIODE 40VWM 64.5VC SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 3.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,11150 € | 11,15 € |
| 500 | 0,08256 € | 41,28 € |
| 1.000 | 0,07320 € | 73,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06303 € | 157,58 € |
| 5.000 | 0,05673 € | 283,65 € |
| 7.500 | 0,05352 € | 401,40 € |
| 12.500 | 0,04991 € | 623,88 € |
| 17.500 | 0,04777 € | 835,98 € |
| 25.000 | 0,04569 € | 1.142,25 € |
| 62.500 | 0,04112 € | 2.570,00 € |
| 125.000 | 0,03829 € | 4.786,25 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |










