


SMF200CA-TP | |
|---|---|
DigiKey Part Number | 353-SMF200CA-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF200CA-TP |
Description | TVS DIODE 200VWM 324VC SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 620mA Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 620mA | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08365 € | 209,12 € |
| 5.000 | 0,07566 € | 378,30 € |
| 7.500 | 0,07159 € | 536,92 € |
| 12.500 | 0,06701 € | 837,62 € |
| 17.500 | 0,06430 € | 1.125,25 € |
| 25.000 | 0,06166 € | 1.541,50 € |
| 62.500 | 0,05587 € | 3.491,88 € |
| 125.000 | 0,05379 € | 6.723,75 € |
| Unit Price without VAT: | 0,08365 € |
|---|---|
| Unit Price with VAT: | 0,09954 € |

