


SMF180A-TP | |
|---|---|
DigiKey Part Number | 353-SMF180A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF180A-TP |
Description | IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 292V Clamp 680mA Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 180V | |
Voltage - Breakdown (Min) | 200V | |
Voltage - Clamping (Max) @ Ipp | 292V | |
Current - Peak Pulse (10/1000µs) | 680mA | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08261 € | 206,53 € |
| 5.000 | 0,07472 € | 373,60 € |
| 7.500 | 0,07070 € | 530,25 € |
| 12.500 | 0,06618 € | 827,25 € |
| 17.500 | 0,06350 € | 1.111,25 € |
| 25.000 | 0,06089 € | 1.522,25 € |
| 62.500 | 0,05518 € | 3.448,75 € |
| 125.000 | 0,05312 € | 6.640,00 € |
| Unit Price without VAT: | 0,08261 € |
|---|---|
| Unit Price with VAT: | 0,09831 € |

