



SMF170A-TP | |
|---|---|
DigiKey Part Number | SMF170A-TPMSTR-ND - Tape & Reel (TR) SMF170A-TPMSCT-ND - Cut Tape (CT) SMF170A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF170A-TP |
Description | TVS DIODE 170VWM 275VC SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 600mA Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 600mA | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19200 € | 1,92 € |
| 100 | 0,12040 € | 12,04 € |
| 500 | 0,08918 € | 44,59 € |
| 1.000 | 0,07905 € | 79,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06807 € | 170,18 € |
| 5.000 | 0,06127 € | 306,35 € |
| 7.500 | 0,05780 € | 433,50 € |
| 12.500 | 0,05390 € | 673,75 € |
| 17.500 | 0,05159 € | 902,82 € |
| 25.000 | 0,04934 € | 1.233,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


