


SMD36PLQ-TP | |
|---|---|
DigiKey Part Number | 353-SMD36PLQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMD36PLQ-TP |
Description | DIODE SCHOTTKY 60V 3A SOD-123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | - | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 132pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09027 € | 225,68 € |
| 5.000 | 0,08176 € | 408,80 € |
| 7.500 | 0,07742 € | 580,65 € |
| 12.500 | 0,07254 € | 906,75 € |
| 17.500 | 0,06965 € | 1.218,88 € |
| 25.000 | 0,06685 € | 1.671,25 € |
| 62.500 | 0,06068 € | 3.792,50 € |
| 125.000 | 0,05917 € | 7.396,25 € |
| Unit Price without VAT: | 0,09027 € |
|---|---|
| Unit Price with VAT: | 0,10742 € |


