Diode 60 V 3A Surface Mount SOD-123HE1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 3A Surface Mount SOD-123HE1
SOD 123

SMD36HE1Q-TP

DigiKey Part Number
353-SMD36HE1Q-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMD36HE1Q-TP
Description
DIODE SCHOTTKY 60V 3A SOD-123HE1
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SOD-123HE1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Speed
-
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
132pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123HE1
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10055 €301,65 €
6.0000,09149 €548,94 €
9.0000,08686 €781,74 €
15.0000,08167 €1.225,05 €
21.0000,07859 €1.650,39 €
30.0000,07560 €2.268,00 €
75.0000,07012 €5.259,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10055 €
Unit Price with VAT:0,11965 €