


SMD34HL-TP | |
|---|---|
DigiKey Part Number | 353-SMD34HL-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMD34HL-TP |
Description | DIODE SCHOTTKY 40V 3A SOD-123HL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD-123HL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | - | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HL | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07419 € | 185,48 € |
| 5.000 | 0,06696 € | 334,80 € |
| 7.500 | 0,06328 € | 474,60 € |
| 12.500 | 0,05913 € | 739,12 € |
| 17.500 | 0,05668 € | 991,90 € |
| 25.000 | 0,05429 € | 1.357,25 € |
| 62.500 | 0,04906 € | 3.066,25 € |
| 125.000 | 0,04626 € | 5.782,50 € |
| Unit Price without VAT: | 0,07419 € |
|---|---|
| Unit Price with VAT: | 0,08829 € |

