


SMD320HE1-TP | |
|---|---|
DigiKey Part Number | 353-SMD320HE1-TP-ND |
Manufacturer | |
Manufacturer Product Number | SMD320HE1-TP |
Description | DIODE SCHOTTKY 200V 3A SOD123HE1 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SOD-123HE1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE1 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,05831 € | 349,86 € |
| Unit Price without VAT: | 0,05831 € |
|---|---|
| Unit Price with VAT: | 0,06939 € |

