


SMD310HL-TP | |
|---|---|
DigiKey Part Number | 353-SMD310HL-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMD310HL-TP |
Description | DIODE SCHOTTKY 100V 3A SOD-123HL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SOD-123HL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | - | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 95pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09095 $ | 227,38 $ |
| 5.000 | 0,08217 $ | 410,85 $ |
| 7.500 | 0,07769 $ | 582,67 $ |
| 12.500 | 0,07266 $ | 908,25 $ |
| 17.500 | 0,06968 $ | 1.219,40 $ |
| 25.000 | 0,06678 $ | 1.669,50 $ |
| 62.500 | 0,06041 $ | 3.775,62 $ |
| 125.000 | 0,05750 $ | 7.187,50 $ |
| Unit Price without VAT: | 0,09095 $ |
|---|---|
| Unit Price with VAT: | 0,10823 $ |

