


SMD26PLQ-TP | |
|---|---|
DigiKey Part Number | 353-SMD26PLQ-TPTR-ND - Tape & Reel (TR) 353-SMD26PLQ-TPCT-ND - Cut Tape (CT) 353-SMD26PLQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD26PLQ-TP |
Description | DIODE SCHOTTKY 60V 2A SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | 95pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,22700 € | 2,27 € |
| 100 | 0,15800 € | 15,80 € |
| 500 | 0,11834 € | 59,17 € |
| 1.000 | 0,10550 € | 105,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06954 € | 173,85 € |
| 5.000 | 0,06885 € | 344,25 € |
| 7.500 | 0,06787 € | 509,02 € |
| 12.500 | 0,06164 € | 770,50 € |
| 17.500 | 0,06024 € | 1.054,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

