


SMD24PL-13P | |
|---|---|
DigiKey Part Number | 353-SMD24PL-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMD24PL-13P |
Description | SCHOTTKY BARRIER RECTIFIERS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 125pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05850 € | 585,00 € |
| 20.000 | 0,05706 € | 1.141,20 € |
| 30.000 | 0,05635 € | 1.690,50 € |
| 50.000 | 0,05555 € | 2.777,50 € |
| 70.000 | 0,05508 € | 3.855,60 € |
| 100.000 | 0,05464 € | 5.464,00 € |
| Unit Price without VAT: | 0,05850 € |
|---|---|
| Unit Price with VAT: | 0,06962 € |

