


SMD24HL-TP | |
|---|---|
DigiKey Part Number | 353-SMD24HL-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMD24HL-TP |
Description | DIODE SCHOTTKY 40V 2A SOD123HL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-123HL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 125pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HL | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05658 € | 141,45 € |
| 5.000 | 0,05084 € | 254,20 € |
| 7.500 | 0,04791 € | 359,32 € |
| 12.500 | 0,04462 € | 557,75 € |
| 17.500 | 0,04267 € | 746,73 € |
| 25.000 | 0,04078 € | 1.019,50 € |
| 62.500 | 0,03661 € | 2.288,12 € |
| 125.000 | 0,03404 € | 4.255,00 € |
| 250.000 | 0,03293 € | 8.232,50 € |
| Unit Price without VAT: | 0,05658 € |
|---|---|
| Unit Price with VAT: | 0,06733 € |

