Similar




SMD18PL-TP | |
|---|---|
DigiKey Part Number | SMD18PL-TPMSTR-ND - Tape & Reel (TR) SMD18PL-TPMSCT-ND - Cut Tape (CT) SMD18PL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD18PL-TP |
Description | DIODE SCHOTTKY 80V 1A SOD123FL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 80 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,20400 € | 2,04 € |
| 100 | 0,07860 € | 7,86 € |
| 500 | 0,04770 € | 23,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07412 € | 185,30 € |
| 5.000 | 0,04578 € | 228,90 € |
| 7.500 | 0,04514 € | 338,55 € |
| 12.500 | 0,04498 € | 562,25 € |
| 17.500 | 0,02365 € | 413,88 € |
| 25.000 | 0,02201 € | 550,25 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


