


SMD16PLQ-TP | |
|---|---|
DigiKey Part Number | 353-SMD16PLQ-TPTR-ND - Tape & Reel (TR) 353-SMD16PLQ-TPCT-ND - Cut Tape (CT) 353-SMD16PLQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD16PLQ-TP |
Description | DIODE SCHOTTKY 60V 1A SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22200 € | 2,22 € |
| 100 | 0,13980 € | 13,98 € |
| 500 | 0,10426 € | 52,13 € |
| 1.000 | 0,09276 € | 92,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08030 € | 200,75 € |
| 5.000 | 0,07258 € | 362,90 € |
| 7.500 | 0,06864 € | 514,80 € |
| 12.500 | 0,06422 € | 802,75 € |
| 17.500 | 0,06159 € | 1.077,83 € |
| 25.000 | 0,05905 € | 1.476,25 € |
| 62.500 | 0,05345 € | 3.340,62 € |
| 125.000 | 0,05110 € | 6.387,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |



