
SMD16PBQ-TP | |
|---|---|
DigiKey Part Number | 353-SMD16PBQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMD16PBQ-TP |
Description | DIODE SCHOTTKY 60V 1A SOD323HEB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-323HE-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HE-B | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05230 € | 130,75 € |
| 5.000 | 0,04692 € | 234,60 € |
| 7.500 | 0,04418 € | 331,35 € |
| 12.500 | 0,04110 € | 513,75 € |
| 17.500 | 0,03927 € | 687,23 € |
| 25.000 | 0,03749 € | 937,25 € |
| 62.500 | 0,03359 € | 2.099,38 € |
| 125.000 | 0,03118 € | 3.897,50 € |
| 250.000 | 0,02969 € | 7.422,50 € |
| Unit Price without VAT: | 0,05230 € |
|---|---|
| Unit Price with VAT: | 0,06224 € |


