


SMD14PLQ-TP | |
|---|---|
DigiKey Part Number | 353-SMD14PLQ-TPTR-ND - Tape & Reel (TR) 353-SMD14PLQ-TPCT-ND - Cut Tape (CT) 353-SMD14PLQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD14PLQ-TP |
Description | DIODE SCHOTTKY 40V 1A SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 95pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22500 € | 2,25 € |
| 100 | 0,14160 € | 14,16 € |
| 500 | 0,10560 € | 52,80 € |
| 1.000 | 0,09399 € | 93,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06258 € | 156,45 € |
| 5.000 | 0,05938 € | 296,90 € |
| 7.500 | 0,05423 € | 406,73 € |
| 12.500 | 0,05196 € | 649,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

