


SMD120HL-TP | |
|---|---|
DigiKey Part Number | 353-SMD120HL-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMD120HL-TP |
Description | SCHOTTKY BARRIER RECTIFIERS,200V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123HL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07996 € | 199,90 € |
| 5.000 | 0,07229 € | 361,45 € |
| 7.500 | 0,06837 € | 512,77 € |
| 12.500 | 0,06397 € | 799,62 € |
| 17.500 | 0,06136 € | 1.073,80 € |
| 25.000 | 0,05883 € | 1.470,75 € |
| 62.500 | 0,05327 € | 3.329,38 € |
| 125.000 | 0,05099 € | 6.373,75 € |
| Unit Price without VAT: | 0,07996 € |
|---|---|
| Unit Price with VAT: | 0,09515 € |

