SMD115HE-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 5.427
Unit Price: 0,39000 €
Datasheet
Diode 150 V 1A Surface Mount SOD-123HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 1A Surface Mount SOD-123HE
SOD 123
Micro Commercial Components Corporate Video

SMD115HE-TP

DigiKey Part Number
SMD115HE-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMD115HE-TP
Description
DIODE SCHOTTKY 150V 1A SOD123HE
Customer Reference
Detailed Description
Diode 150 V 1A Surface Mount SOD-123HE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123HE
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes