
SMD110PB-TP | |
|---|---|
DigiKey Part Number | 353-SMD110PB-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMD110PB-TP |
Description | DIODE SCHOTTKY 100V 1A SOD323HEB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-323HE-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HE-B | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04226 € | 105,65 € |
| 5.000 | 0,03779 € | 188,95 € |
| 7.500 | 0,03550 € | 266,25 € |
| 12.500 | 0,03293 € | 411,62 € |
| 17.500 | 0,03140 € | 549,50 € |
| 25.000 | 0,02992 € | 748,00 € |
| 62.500 | 0,02667 € | 1.666,88 € |
| 125.000 | 0,02466 € | 3.082,50 € |
| 250.000 | 0,02296 € | 5.740,00 € |
| Unit Price without VAT: | 0,04226 € |
|---|---|
| Unit Price with VAT: | 0,05029 € |

