Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V, 60V 600mA 300MHz, 200MHz 700mW Surface Mount SOT-23-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBT2227A-TP

DigiKey Part Number
353-SMBT2227A-TP-ND
Manufacturer
Manufacturer Product Number
SMBT2227A-TP
Description
TRANS NPN/PNP 40V/60V SOT-23-6L
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V, 60V 600mA 300MHz, 200MHz 700mW Surface Mount SOT-23-6L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
600mA
Voltage - Collector Emitter Breakdown (Max)
40V, 60V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA / 1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
700mW
Frequency - Transition
300MHz, 200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,07082 €212,46 €
Unit Price without VAT:0,07082 €
Unit Price with VAT:0,08428 €