



SMBSAC5.0-TP | |
|---|---|
DigiKey Part Number | 1505-SMBSAC5.0-TPTR-CHP - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBSAC5.0-TP |
Description | TVS DIODE 5VWM 10VC DO214AA |
Customer Reference | |
Detailed Description | 10V Clamp 44A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 44A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 7.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMB10J5.0A-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMB10J5.0A-E3/5B-ND | 0,16147 € | Similar |
| SMBJ5.0A | Bourns Inc. | 11.258 | SMBJ5.0ABCT-ND | 0,45000 € | Similar |
| SMBJ5.0A | Littelfuse Inc. | 128.822 | SMBJ5.0ALFCT-ND | 0,42000 € | Similar |
| SMBJ5.0A-13-F | Diodes Incorporated | 3.591 | SMBJ5.0A-FDICT-ND | 0,48000 € | Similar |
| SMBJ5.0A/TR13 | YAGEO | 3.863 | 13-SMBJ5.0A/TR13CT-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06170 € | 185,10 € |
| 6.000 | 0,05553 € | 333,18 € |
| 15.000 | 0,04936 € | 740,40 € |
| 30.000 | 0,04628 € | 1.388,40 € |
| 75.000 | 0,04207 € | 3.155,25 € |
| Unit Price without VAT: | 0,06170 € |
|---|---|
| Unit Price with VAT: | 0,07342 € |


