


SMBJP6KE82AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SMBJP6KE82AHE3-TPTR-ND - Tape & Reel (TR) 353-SMBJP6KE82AHE3-TPCT-ND - Cut Tape (CT) 353-SMBJP6KE82AHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE82AHE3-TP |
Description | TVS DIODE 70.1VWM 113V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70.1V | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35300 € | 3,53 € |
| 100 | 0,22650 € | 22,65 € |
| 500 | 0,17166 € | 85,83 € |
| 1.000 | 0,15400 € | 154,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13152 € | 394,56 € |
| 6.000 | 0,12019 € | 721,14 € |
| 9.000 | 0,11442 € | 1.029,78 € |
| 15.000 | 0,10793 € | 1.618,95 € |
| 21.000 | 0,10409 € | 2.185,89 € |
| 30.000 | 0,10036 € | 3.010,80 € |
| 75.000 | 0,09717 € | 7.287,75 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

