

SMBJP6KE400AL-TP | |
---|---|
DigiKey Part Number | SMBJP6KE400AL-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE400AL-TPMSCT-ND - Cut Tape (CT) SMBJP6KE400AL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE400AL-TP |
Description | TVS DIODE 342VWM 548VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,61000 € | 0,61 € |
10 | 0,37900 € | 3,79 € |
100 | 0,24350 € | 24,35 € |
500 | 0,18518 € | 92,59 € |
1.000 | 0,16634 € | 166,34 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,14240 € | 427,20 € |
6.000 | 0,13034 € | 782,04 € |
9.000 | 0,12419 € | 1.117,71 € |
15.000 | 0,11728 € | 1.759,20 € |
21.000 | 0,11319 € | 2.376,99 € |
30.000 | 0,10921 € | 3.276,30 € |
75.000 | 0,10723 € | 8.042,25 € |
Unit Price without VAT: | 0,61000 € |
---|---|
Unit Price with VAT: | 0,72590 € |