

SMBJP6KE400A-TP | |
---|---|
DigiKey Part Number | SMBJP6KE400A-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE400A-TPMSCT-ND - Cut Tape (CT) SMBJP6KE400A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE400A-TP |
Description | TVS DIODE 342VWM 548VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,48000 € | 0,48 € |
10 | 0,40100 € | 4,01 € |
100 | 0,27790 € | 27,79 € |
500 | 0,21788 € | 108,94 € |
1.000 | 0,18014 € | 180,14 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,14411 € | 432,33 € |
6.000 | 0,13896 € | 833,76 € |
9.000 | 0,12867 € | 1.158,03 € |
Unit Price without VAT: | 0,48000 € |
---|---|
Unit Price with VAT: | 0,57120 € |