


SMBJP6KE30CA-TP | |
|---|---|
DigiKey Part Number | SMBJP6KE30CA-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE30CA-TPMSCT-ND - Cut Tape (CT) SMBJP6KE30CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE30CA-TP |
Description | TVS DIODE 25.6VWM 41.4V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 14.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,23600 € | 2,36 € |
| 100 | 0,15150 € | 15,15 € |
| 500 | 0,11084 € | 55,42 € |
| 1.000 | 0,09871 € | 98,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09734 € | 292,02 € |
| 6.000 | 0,07153 € | 429,18 € |
| 15.000 | 0,06706 € | 1.005,90 € |
| 21.000 | 0,06442 € | 1.352,82 € |
| 30.000 | 0,06185 € | 1.855,50 € |
| 75.000 | 0,05622 € | 4.216,50 € |
| 150.000 | 0,05528 € | 8.292,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |






