


SMBJP6KE27CA-TP | |
|---|---|
DigiKey Part Number | 353-SMBJP6KE27CA-TPTR-ND - Tape & Reel (TR) 353-SMBJP6KE27CA-TPCT-ND - Cut Tape (CT) 353-SMBJP6KE27CA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE27CA-TP |
Description | TVS DIODE 23.1VWM 37.5V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 16.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,27000 € | 2,70 € |
| 100 | 0,18310 € | 18,31 € |
| 500 | 0,14252 € | 71,26 € |
| 1.000 | 0,12005 € | 120,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09734 € | 292,02 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


