


SMBJP6KE250A-TP | |
---|---|
DigiKey Part Number | SMBJP6KE250A-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE250A-TPMSCT-ND - Cut Tape (CT) SMBJP6KE250A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE250A-TP |
Description | TVS DIODE 214VWM 344VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,94000 € | 0,94 € |
10 | 0,58500 € | 5,85 € |
100 | 0,38310 € | 38,31 € |
500 | 0,29628 € | 148,14 € |
1.000 | 0,26832 € | 268,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,23280 € | 698,40 € |
6.000 | 0,21492 € | 1.289,52 € |
9.000 | 0,20581 € | 1.852,29 € |
15.000 | 0,19557 € | 2.933,55 € |
21.000 | 0,19397 € | 4.073,37 € |
Unit Price without VAT: | 0,94000 € |
---|---|
Unit Price with VAT: | 1,11860 € |