12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-2144AA

SMBJ7.5AHE3-TP

DigiKey Part Number
353-SMBJ7.5AHE3-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ7.5AHE3-TP
Description
IC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
46.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11154 €334,62 €
6.0000,10167 €610,02 €
9.0000,09663 €869,67 €
15.0000,09098 €1.364,70 €
21.0000,08763 €1.840,23 €
30.0000,08437 €2.531,10 €
75.0000,07968 €5.976,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11154 €
Unit Price with VAT:0,13273 €