



SMBJ7.0A-TP | |
|---|---|
DigiKey Part Number | SMBJ7.0A-TPMSTR-ND - Tape & Reel (TR) SMBJ7.0A-TPMSCT-ND - Cut Tape (CT) SMBJ7.0A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ7.0A-TP |
Description | TVS DIODE 7VWM 12VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 50A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,22800 € | 2,28 € |
| 100 | 0,12480 € | 12,48 € |
| 500 | 0,10738 € | 53,69 € |
| 1.000 | 0,08606 € | 86,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08004 € | 240,12 € |
| 6.000 | 0,07844 € | 470,64 € |
| 9.000 | 0,05974 € | 537,66 € |
| 15.000 | 0,05426 € | 813,90 € |
| 21.000 | 0,05310 € | 1.115,10 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

