11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

SMBJ6.5A-TP

DigiKey Part Number
SMBJ6.5A-TPMSTR-ND - Tape & Reel (TR)
SMBJ6.5A-TPMSCT-ND - Cut Tape (CT)
SMBJ6.5A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ6.5A-TP
Description
TVS DIODE 6.5VWM 11.2V DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
53.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10862 €325,86 €
6.0000,09880 €592,80 €
9.0000,09379 €844,11 €
15.0000,08817 €1.322,55 €
21.0000,08484 €1.781,64 €
30.0000,08160 €2.448,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,30000 €3,00 €
1000,19080 €19,08 €
5000,14340 €71,70 €
1.0000,12809 €128,09 €
Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,18600 €1,86 €
1000,12740 €12,74 €
5000,09466 €47,33 €
1.0000,08520 €85,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €