



SMBJ5372B-TP | |
|---|---|
DigiKey Part Number | SMBJ5372B-TPMSTR-ND - Tape & Reel (TR) SMBJ5372B-TPMSCT-ND - Cut Tape (CT) SMBJ5372B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5372B-TP |
Description | DIODE ZENER 62V 5W DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 42 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 47.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,34900 € | 3,49 € |
| 100 | 0,22300 € | 22,30 € |
| 500 | 0,16850 € | 84,25 € |
| 1.000 | 0,15092 € | 150,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12856 € | 385,68 € |
| 6.000 | 0,11729 € | 703,74 € |
| 9.000 | 0,11154 € | 1.003,86 € |
| 15.000 | 0,10509 € | 1.576,35 € |
| 21.000 | 0,10126 € | 2.126,46 € |
| 30.000 | 0,09755 € | 2.926,50 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

