



SMBJ440A-TP | |
|---|---|
DigiKey Part Number | SMBJ440A-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ440A-TP |
Description | TVS DIODE 440VWM 713VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 713V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 440V | |
Voltage - Breakdown (Min) | 492V | |
Voltage - Clamping (Max) @ Ipp | 713V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15451 € | 463,53 € |
| 6.000 | 0,14162 € | 849,72 € |
| 9.000 | 0,13504 € | 1.215,36 € |
| 15.000 | 0,12766 € | 1.914,90 € |
| 21.000 | 0,12329 € | 2.589,09 € |
| 30.000 | 0,11904 € | 3.571,20 € |
| Unit Price without VAT: | 0,15451 € |
|---|---|
| Unit Price with VAT: | 0,18387 € |

