



SMBJ400CA-TP | |
|---|---|
DigiKey Part Number | SMBJ400CA-TPMSTR-ND - Tape & Reel (TR) SMBJ400CA-TPMSCT-ND - Cut Tape (CT) SMBJ400CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ400CA-TP |
Description | TVS DIODE 400VWM 648VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 648V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 400V | |
Voltage - Breakdown (Min) | 447V | |
Voltage - Clamping (Max) @ Ipp | 648V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,52500 € | 5,25 € |
| 100 | 0,34090 € | 34,09 € |
| 500 | 0,26170 € | 130,85 € |
| 1.000 | 0,23616 € | 236,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20370 € | 611,10 € |
| 6.000 | 0,18736 € | 1.124,16 € |
| 9.000 | 0,17903 € | 1.611,27 € |
| 15.000 | 0,16967 € | 2.545,05 € |
| 21.000 | 0,16413 € | 3.446,73 € |
| 30.000 | 0,15874 € | 4.762,20 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

