


SMBJ24AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMBJ24AQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ24AQ-TP |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11904 € | 357,12 € |
| 6.000 | 0,10860 € | 651,60 € |
| 9.000 | 0,10328 € | 929,52 € |
| 15.000 | 0,09730 € | 1.459,50 € |
| 21.000 | 0,09376 € | 1.968,96 € |
| 30.000 | 0,09032 € | 2.709,60 € |
| 75.000 | 0,08606 € | 6.454,50 € |
| Unit Price without VAT: | 0,11904 € |
|---|---|
| Unit Price with VAT: | 0,14166 € |

