Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




SMBJ16A-TP | |
|---|---|
DigiKey Part Number | SMBJ16A-TPMSTR-ND - Tape & Reel (TR) SMBJ16A-TPMSCT-ND - Cut Tape (CT) SMBJ16A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ16A-TP |
Description | TVS DIODE 16VWM 26VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 23.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22400 € | 2,24 € |
| 100 | 0,14140 € | 14,14 € |
| 500 | 0,10548 € | 52,74 € |
| 1.000 | 0,09387 € | 93,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07908 € | 237,24 € |
| 6.000 | 0,07162 € | 429,72 € |
| 9.000 | 0,06782 € | 610,38 € |
| 15.000 | 0,06355 € | 953,25 € |
| 21.000 | 0,06101 € | 1.281,21 € |
| 30.000 | 0,05855 € | 1.756,50 € |
| 75.000 | 0,05315 € | 3.986,25 € |
| 150.000 | 0,05182 € | 7.773,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |










