MFR Recommended

MT5014A-BP | |
|---|---|
DigiKey Part Number | 353-MT5014A-BP-ND |
Manufacturer | |
Manufacturer Product Number | MT5014A-BP |
Description | BRIDGE RECT 3P 1.4KV 50A MT-35A |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.4 kV Chassis Mount MT-35A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.4 kV | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 25 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1400 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | 5-Square, MT-35A | |
Supplier Device Package | MT-35A | |
Base Product Number |


