
SMBF36CA-TP | |
|---|---|
DigiKey Part Number | 353-SMBF36CA-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBF36CA-TP |
Description | TVS DIODE 36VWM 58.1VC SMBF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.33A Ipp Tvs Diode Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.33A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AA, SMB Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09824 € | 491,20 € |
| 10.000 | 0,08995 € | 899,50 € |
| 15.000 | 0,08572 € | 1.285,80 € |
| 25.000 | 0,08097 € | 2.024,25 € |
| 35.000 | 0,07816 € | 2.735,60 € |
| 50.000 | 0,07542 € | 3.771,00 € |
| Unit Price without VAT: | 0,09824 € |
|---|---|
| Unit Price with VAT: | 0,11691 € |

