
SMBF30CA-TP | |
|---|---|
DigiKey Part Number | 353-SMBF30CA-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBF30CA-TP |
Description | TVS DIODE 30VWM 48.4VC SMBF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AA, SMB Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09948 € | 497,40 € |
| 10.000 | 0,09108 € | 910,80 € |
| 15.000 | 0,08680 € | 1.302,00 € |
| 25.000 | 0,08199 € | 2.049,75 € |
| 35.000 | 0,07914 € | 2.769,90 € |
| 50.000 | 0,07637 € | 3.818,50 € |
| Unit Price without VAT: | 0,09948 € |
|---|---|
| Unit Price with VAT: | 0,11838 € |

