
SMBF220A-TP | |
|---|---|
DigiKey Part Number | 353-SMBF220A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBF220A-TP |
Description | TVS DIODE 220VWM 356VC SMBF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 1.69A Ipp Tvs Diode Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 246V | |
Voltage - Clamping (Max) @ Ipp | 356V | |
Current - Peak Pulse (10/1000µs) | 1.69A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AA, SMB Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09301 € | 465,05 € |
| 10.000 | 0,08506 € | 850,60 € |
| 15.000 | 0,08100 € | 1.215,00 € |
| 25.000 | 0,07645 € | 1.911,25 € |
| 35.000 | 0,07375 € | 2.581,25 € |
| 50.000 | 0,07113 € | 3.556,50 € |
| Unit Price without VAT: | 0,09301 € |
|---|---|
| Unit Price with VAT: | 0,11068 € |

