


SMB20JS58CA-TP | |
|---|---|
DigiKey Part Number | 353-SMB20JS58CA-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB20JS58CA-TP |
Description | IC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 21.37A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 21.37A | |
Power - Peak Pulse | 2000W (2kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16257 € | 487,71 € |
| 6.000 | 0,14914 € | 894,84 € |
| 9.000 | 0,14229 € | 1.280,61 € |
| 15.000 | 0,13460 € | 2.019,00 € |
| 21.000 | 0,13004 € | 2.730,84 € |
| 30.000 | 0,12586 € | 3.775,80 € |
| Unit Price without VAT: | 0,16257 € |
|---|---|
| Unit Price with VAT: | 0,19346 € |

